Part Details for EDI8M8257LP150C6I by Electronic Designs Inc
Overview of EDI8M8257LP150C6I by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8M8257LP150C6I
EDI8M8257LP150C6I CAD Models
EDI8M8257LP150C6I Part Data Attributes
|
EDI8M8257LP150C6I
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M8257LP150C6I
Electronic Designs Inc
SRAM Module, 256KX8, 150ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8M8257LP150C6I
This table gives cross-reference parts and alternative options found for EDI8M8257LP150C6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8257LP150C6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M8257P120C6I | SRAM Module, 256KX8, 120ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257P120C6I |
EDI8M8256P120C6I | SRAM Module, 256KX8, 120ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8256P120C6I |
EDI8M8257P70C6M | SRAM Module, 256KX8, 70ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257P70C6M |
EDI8M8257C120C6I | SRAM Module, 256KX8, 120ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257C120C6I |
EDI8M8257P70P6C | SRAM Module, 256KX8, 70ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257P70P6C |
EDI8M8256LP120C6C | SRAM Module, 256KX8, 120ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8256LP120C6C |
EDI8M8257C70C6M | SRAM Module, 256KX8, 70ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257C70C6M |
EDI8M8257P120N6I | SRAM Module, 256KX8, 120ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257P120N6I |
EDI8M8257LP30C6I | SRAM Module, 256KX8, 30ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257LP30C6I |
EDI8M8257C85P6B | SRAM Module, 256KX8, 85ns, CMOS, | Electronic Designs Inc | EDI8M8257LP150C6I vs EDI8M8257C85P6B |