Part Details for EDI8M8257C120P6B by Electronic Designs Inc
Overview of EDI8M8257C120P6B by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8M8257C120P6B
EDI8M8257C120P6B CAD Models
EDI8M8257C120P6B Part Data Attributes
|
EDI8M8257C120P6B
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M8257C120P6B
Electronic Designs Inc
SRAM Module, 256KX8, 120ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8M8257C120P6B
This table gives cross-reference parts and alternative options found for EDI8M8257C120P6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8257C120P6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM8256VM-55 | SRAM Module, 256KX8, 55ns, CMOS, CDXA32 | Mosaic Semiconductor Inc | EDI8M8257C120P6B vs MSM8256VM-55 |
DPS256S8P-70C | SRAM Module, 256KX8, 70ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | EDI8M8257C120P6B vs DPS256S8P-70C |
IDT7M4068L35N | SRAM Module, 256KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | EDI8M8257C120P6B vs IDT7M4068L35N |
EDI88257C85CM | Standard SRAM, 256KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI8M8257C120P6B vs EDI88257C85CM |
EDI88257CA55CI | Standard SRAM, 256KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI8M8257C120P6B vs EDI88257CA55CI |
DPS256S8AN-55I | SRAM Module, 256KX8, 55ns, CMOS | Twilight Technology Inc | EDI8M8257C120P6B vs DPS256S8AN-55I |
DPS256S8BN-70C | SRAM Module, 256KX8, 70ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | EDI8M8257C120P6B vs DPS256S8BN-70C |
EDI8M8257P150P6B | SRAM Module, 256KX8, 150ns, CMOS, | Electronic Designs Inc | EDI8M8257C120P6B vs EDI8M8257P150P6B |
MS8256FKXLI-12 | SRAM Module, 256KX8, 120ns, CMOS | APTA Group Inc | EDI8M8257C120P6B vs MS8256FKXLI-12 |
MSM8256VL-35/X0252 | SRAM Module, 256KX8, 35ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 | APTA Group Inc | EDI8M8257C120P6B vs MSM8256VL-35/X0252 |