Part Details for EDI8LM32513V15AC by White Electronic Designs Corp
Overview of EDI8LM32513V15AC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDI8LM32513V15AC
EDI8LM32513V15AC CAD Models
EDI8LM32513V15AC Part Data Attributes
|
EDI8LM32513V15AC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8LM32513V15AC
White Electronic Designs Corp
Standard SRAM, 512KX32, 15ns, CMOS, PQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for EDI8LM32513V15AC
This table gives cross-reference parts and alternative options found for EDI8LM32513V15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8LM32513V15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8833LP55CB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | Electronic Designs Inc | EDI8LM32513V15AC vs EDI8833LP55CB |
IMCZ-65698V-45SHXXX | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 | Matra MHS | EDI8LM32513V15AC vs IMCZ-65698V-45SHXXX |
MT5C2564EC-35AT | Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 | Micron Technology Inc | EDI8LM32513V15AC vs MT5C2564EC-35AT |
5962-9318714H4A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | EDI8LM32513V15AC vs 5962-9318714H4A |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | EDI8LM32513V15AC vs MSM832TLMB-10 |
WS128K32L-25G1UMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | EDI8LM32513V15AC vs WS128K32L-25G1UMA |
MCM62L09CP20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | EDI8LM32513V15AC vs MCM62L09CP20 |
CY7C196-35PC | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | EDI8LM32513V15AC vs CY7C196-35PC |
HM1-65799H/883 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Matra MHS | EDI8LM32513V15AC vs HM1-65799H/883 |
EDI8G32512C15MMC | SRAM Module, 512KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | EDI8LM32513V15AC vs EDI8G32512C15MMC |