Datasheets
EDI8L32128V15AC by:

SRAM Module, 128KX32, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68

Part Details for EDI8L32128V15AC by White Electronic Designs Corp

Overview of EDI8L32128V15AC by White Electronic Designs Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EDI8L32128V15AC

EDI8L32128V15AC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDI8L32128V15AC Part Data Attributes

EDI8L32128V15AC White Electronic Designs Corp
Buy Now Datasheet
Compare Parts:
EDI8L32128V15AC White Electronic Designs Corp SRAM Module, 128KX32, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP
Package Description PLASTIC, MO-47AE, LCC-68
Reach Compliance Code unknown
Access Time-Max 15 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J68
Length 24.2316 mm
Memory Density 4194304 bit
Memory IC Type SRAM MODULE
Memory Width 32
Number of Functions 1
Number of Terminals 68
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.66 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.2316 mm

Alternate Parts for EDI8L32128V15AC

This table gives cross-reference parts and alternative options found for EDI8L32128V15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8L32128V15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EDI8L32128V15AI SRAM Module, 128KX32, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 White Electronic Designs Corp EDI8L32128V15AC vs EDI8L32128V15AI
EDI8L32128V15AI SRAM Module, 128KX32, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 White Microelectronics EDI8L32128V15AC vs EDI8L32128V15AI
Part Number Description Manufacturer Compare
EDI8L32128V15AI SRAM Module, 128KX32, 15ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 White Electronic Designs Corp EDI8L32128V15AC vs EDI8L32128V15AI
EDI8L32128V15AI SRAM Module, 128KX32, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 White Microelectronics EDI8L32128V15AC vs EDI8L32128V15AI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8L32128V15AC by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8L32128V15AC by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of EDI8L32128V15AC would you like to use for your alert(s)?
  • Please alert me when EDI8L32128V15AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8L32128V15AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8L32128V15AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8L32128V15AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8L32128V15AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8L32128V15AC by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: