Part Details for EDI88512LPA55B32I by Mercury Systems Inc
Overview of EDI88512LPA55B32I by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512LPA55B32I
EDI88512LPA55B32I CAD Models
EDI88512LPA55B32I Part Data Attributes
|
EDI88512LPA55B32I
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512LPA55B32I
Mercury Systems Inc
Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, CERAMIC, DFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | |
JESD-30 Code | R-CDSO-G32 | |
Length | 21.2852 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9972 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.8712 mm |
Alternate Parts for EDI88512LPA55B32I
This table gives cross-reference parts and alternative options found for EDI88512LPA55B32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA55B32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI88512LPA55B32B | Mercury Systems Inc | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, CERAMIC, DFP-32 | EDI88512LPA55B32I vs EDI88512LPA55B32B |
EDI88512LPA55B32B | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, THIN, CERAMIC, FP-32 | EDI88512LPA55B32I vs EDI88512LPA55B32B |
EDI88512CA55B32C | Microsemi Corporation | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, CERAMIC, DFP-32 | EDI88512LPA55B32I vs EDI88512CA55B32C |
EDI88512CA55B32M | Mercury Systems Inc | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, CERAMIC, DFP-32 | EDI88512LPA55B32I vs EDI88512CA55B32M |
EDI88512CA55B32I | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, THIN, CERAMIC, FP-32 | EDI88512LPA55B32I vs EDI88512CA55B32I |