Memory
EDI88512LPA25F36C
Description: Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36

Overview of EDI88512LPA25F36C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88512LPA25F36C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88512LPA25F36C by Microsemi Corporation

EDI88512LPA25F36C
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DFP
Package Description
CERAMIC, DFP-36
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
JESD-30 Code
R-CDFP-F36
Length
23.368 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL36,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.175 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12.954 mm
Want to compare parts?
  1. EDI88512LPA25F36C
    Microsemi Corporation
    Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36
    VS

Alternate Parts for EDI88512LPA25F36C

This table gives cross-reference parts and alternative options found for EDI88512LPA25F36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA25F36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9560011QTA Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512LPA25F36C vs 5962-9560011QTA
5962-9560003MTA Standard SRAM, 512KX8, 25ns, CMOS, FP-36 Microsemi Corporation EDI88512LPA25F36C vs 5962-9560003MTA
EDI88512CA25F36B Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512LPA25F36C vs EDI88512CA25F36B
EDI88512CA25F36C Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512LPA25F36C vs EDI88512CA25F36C
5962-9560003MTX Standard SRAM, 512KX8, 25ns, CMOS, FP-36 Microsemi Corporation EDI88512LPA25F36C vs 5962-9560003MTX
5962-9560011QTX Standard SRAM, 512KX8, 25ns, CMOS, FP-36 Microsemi Corporation EDI88512LPA25F36C vs 5962-9560011QTX
EDI88512LPA25F36M Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512LPA25F36C vs EDI88512LPA25F36M
5962-9560007MTX Standard SRAM, 512KX8, 25ns, CMOS, FP-36 Microsemi Corporation EDI88512LPA25F36C vs 5962-9560007MTX
EDI88512LPA25F36B Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512LPA25F36C vs EDI88512LPA25F36B
EDI88512CA25F36I Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512LPA25F36C vs EDI88512CA25F36I
Part Number Description Manufacturer Compare
EDI88512LPA25F36B Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512LPA25F36C vs EDI88512LPA25F36B
5962-9560007MTX Standard SRAM, 512KX8, 25ns, CMOS, FP-36 Microsemi Corporation EDI88512LPA25F36C vs 5962-9560007MTX
5962-9560003MTX Standard SRAM, 512KX8, 25ns, CMOS, FP-36 Microsemi Corporation EDI88512LPA25F36C vs 5962-9560003MTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88512LPA25F36C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88512LPA25F36C by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI88512LPA25F36C would you like to use for your alert(s)?
  • Please alert me when EDI88512LPA25F36C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88512LPA25F36C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88512LPA25F36C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88512LPA25F36C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88512LPA25F36C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88512LPA25F36C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: