Part Details for EDI88512LPA17NI by Mercury Systems Inc
Overview of EDI88512LPA17NI by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512LPA17NI
EDI88512LPA17NI CAD Models
EDI88512LPA17NI Part Data Attributes:
|
EDI88512LPA17NI
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512LPA17NI
Mercury Systems Inc
Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-CDSO-J32 | |
Length | 21.082 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.0998 mm |
Alternate Parts for EDI88512LPA17NI
This table gives cross-reference parts and alternative options found for EDI88512LPA17NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA17NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512CA17NB | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512LPA17NI vs EDI88512CA17NB |
EDI88512LPA17NC | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | EDI88512LPA17NI vs EDI88512LPA17NC |
EDI88512LPA17NI | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, | Electronic Designs Inc | EDI88512LPA17NI vs EDI88512LPA17NI |
EDI88512CA17NI | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, | Electronic Designs Inc | EDI88512LPA17NI vs EDI88512CA17NI |
EDI88512CA17NB | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | EDI88512LPA17NI vs EDI88512CA17NB |
EDI88512LPA17NM | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | EDI88512LPA17NI vs EDI88512LPA17NM |
EDI88512LPA17NI | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | EDI88512LPA17NI vs EDI88512LPA17NI |
EDI88512CA17N | Standard SRAM, | Mercury Systems Inc | EDI88512LPA17NI vs EDI88512CA17N |
EDI88512CA17NI | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | EDI88512LPA17NI vs EDI88512CA17NI |
EDI88512CA17NC | Standard SRAM, 512KX8, 17ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | EDI88512LPA17NI vs EDI88512CA17NC |