Part Details for EDI88512LPA15TI by Mercury Systems Inc
Overview of EDI88512LPA15TI by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512LPA15TI
EDI88512LPA15TI CAD Models
EDI88512LPA15TI Part Data Attributes
|
EDI88512LPA15TI
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512LPA15TI
Mercury Systems Inc
Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for EDI88512LPA15TI
This table gives cross-reference parts and alternative options found for EDI88512LPA15TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA15TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512CA15TC | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88512LPA15TI vs EDI88512CA15TC |
EDI88512CA15TM | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA15TI vs EDI88512CA15TM |
EDI88512CA15TI | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA15TI vs EDI88512CA15TI |
EDI88512LPA15TI | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA15TI vs EDI88512LPA15TI |
EDI88512CA15TC | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA15TI vs EDI88512CA15TC |
EDI88512CA15TM | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88512LPA15TI vs EDI88512CA15TM |
EDI88512LPA15TC | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88512LPA15TI vs EDI88512LPA15TC |
EDI88512CA15TB | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88512LPA15TI vs EDI88512CA15TB |
EDI88512LPA15TB | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88512LPA15TI vs EDI88512LPA15TB |
EDI88512CA15TB | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | White Microelectronics | EDI88512LPA15TI vs EDI88512CA15TB |