Part Details for EDI88512CA55F36B by Mercury Systems Inc
Overview of EDI88512CA55F36B by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512CA55F36B
EDI88512CA55F36B CAD Models
EDI88512CA55F36B Part Data Attributes
|
EDI88512CA55F36B
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512CA55F36B
Mercury Systems Inc
Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-CDFP-F36 | |
Length | 23.368 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.954 mm |
Alternate Parts for EDI88512CA55F36B
This table gives cross-reference parts and alternative options found for EDI88512CA55F36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA55F36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA55F36M | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | EDI88512CA55F36B vs EDI88512LPA55F36M |
EDI88512CA55F36B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | EDI88512CA55F36B vs EDI88512CA55F36B |
P4C1049-55FS36C | Standard SRAM, | Pyramid Semiconductor Corporation | EDI88512CA55F36B vs P4C1049-55FS36C |
P4C1049-55FS36I | Standard SRAM, | Pyramid Semiconductor Corporation | EDI88512CA55F36B vs P4C1049-55FS36I |
EDI88512CA55F36M | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | EDI88512CA55F36B vs EDI88512CA55F36M |
EDI88512CA55F36I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | EDI88512CA55F36B vs EDI88512CA55F36I |
EDI88512CA55F36C | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 | Microsemi Corporation | EDI88512CA55F36B vs EDI88512CA55F36C |
EDI88512CA55F36I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | EDI88512CA55F36B vs EDI88512CA55F36I |
EDI88512LPA55F36B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | EDI88512CA55F36B vs EDI88512LPA55F36B |
P4C1049-55FS36MB | Standard SRAM, 512KX8, 55ns, CMOS, PDFP36, DFP-36 | Pyramid Semiconductor Corporation | EDI88512CA55F36B vs P4C1049-55FS36MB |