Datasheets
EDI88512CA15F36C by:

Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36

Part Details for EDI88512CA15F36C by Microsemi Corporation

Overview of EDI88512CA15F36C by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EDI88512CA15F36C

EDI88512CA15F36C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDI88512CA15F36C Part Data Attributes

EDI88512CA15F36C Microsemi Corporation
Buy Now Datasheet
Compare Parts:
EDI88512CA15F36C Microsemi Corporation Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DFP
Package Description CERAMIC, DFP-36
Pin Count 36
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 15 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code R-CDFP-F36
Length 23.368 mm
Memory Density 4194304 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 36
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 3.175 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12.954 mm

Alternate Parts for EDI88512CA15F36C

This table gives cross-reference parts and alternative options found for EDI88512CA15F36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA15F36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9560005MTA Standard SRAM, 512KX8, 45ns, CMOS, FP-36 Microsemi Corporation EDI88512CA15F36C vs 5962-9560005MTA
5962-9561321HXX Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512CA15F36C vs 5962-9561321HXX
WMS512K8L-35FM Standard SRAM, 512KX8, 35ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512CA15F36C vs WMS512K8L-35FM
WMS512K8-15FQ Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512CA15F36C vs WMS512K8-15FQ
UT8R512_8-15UPC Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, FP-36 Cobham Semiconductor Solutions EDI88512CA15F36C vs UT8R512_8-15UPC
WMS512K8L-15FM Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512CA15F36C vs WMS512K8L-15FM
WMS512K8-55FCA Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 Microsemi Corporation EDI88512CA15F36C vs WMS512K8-55FCA
WMS512K8-L35FQ 512KX8 STANDARD SRAM, 35ns, CDFP36, CERAMIC,DFP-36 Microsemi Corporation EDI88512CA15F36C vs WMS512K8-L35FQ
UT9Q512ICX 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 Cobham Semiconductor Solutions EDI88512CA15F36C vs UT9Q512ICX
UT9Q512-20ICA Standard SRAM, 512KX8, 20ns, CMOS, BOTTOM BRAZED, SHIELDED, DFP-36 Cobham Power Products EDI88512CA15F36C vs UT9Q512-20ICA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88512CA15F36C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88512CA15F36C by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI88512CA15F36C would you like to use for your alert(s)?
  • Please alert me when EDI88512CA15F36C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88512CA15F36C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88512CA15F36C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88512CA15F36C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88512CA15F36C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88512CA15F36C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: