Part Details for EDI8832P70CI by Electronic Designs Inc
Overview of EDI8832P70CI by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8832P70CI
EDI8832P70CI CAD Models
EDI8832P70CI Part Data Attributes:
|
EDI8832P70CI
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8832P70CI
Electronic Designs Inc
Standard SRAM, 32KX8, 70ns, CMOS, CDIP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8832P70CI
This table gives cross-reference parts and alternative options found for EDI8832P70CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8832P70CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N341256P-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | NKK Switches | EDI8832P70CI vs N341256P-15 |
5962-9318714H4A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | EDI8832P70CI vs 5962-9318714H4A |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | EDI8832P70CI vs MSM832TLMB-10 |
MCM62L09CP20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | EDI8832P70CI vs MCM62L09CP20 |
84036143A | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, CC-28 | Cypress Semiconductor | EDI8832P70CI vs 84036143A |
CY7C196-35PC | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | EDI8832P70CI vs CY7C196-35PC |
HM3-65756K-A | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28 | Matra MHS | EDI8832P70CI vs HM3-65756K-A |
WS128K32L-25G1UMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | EDI8832P70CI vs WS128K32L-25G1UMA |
FT6164-100L32MLF | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | EDI8832P70CI vs FT6164-100L32MLF |
MT5C2568LEC-20/XT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | EDI8832P70CI vs MT5C2568LEC-20/XT |