Part Details for EDI8832P150CB by Electronic Designs Inc
Overview of EDI8832P150CB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8832P150CB
EDI8832P150CB CAD Models
EDI8832P150CB Part Data Attributes
|
EDI8832P150CB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8832P150CB
Electronic Designs Inc
Standard SRAM, 32KX8, 150ns, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8832P150CB
This table gives cross-reference parts and alternative options found for EDI8832P150CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8832P150CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832SLM-15 | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | EDI8832P150CB vs MSM832SLM-15 |
MSM832SMB-15 | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | EDI8832P150CB vs MSM832SMB-15 |
MSM832S-15 | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | EDI8832P150CB vs MSM832S-15 |
MSM832SLMB-15 | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | EDI8832P150CB vs MSM832SLMB-15 |