EDI88130LPS55NB
Description: Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32

Overview of EDI88130LPS55NB by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EDI88130LPS55NB by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88130LPS55NB by White Microelectronics

EDI88130LPS55NB
White Microelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE MICROELECTRONICS
Package Description
CERAMIC, SOJ-32
Reach Compliance Code
unknown
Access Time-Max
55 ns
JESD-30 Code
R-CDSO-J32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. EDI88130LPS55NB
    White Microelectronics
    Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130LPS55NB by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130LPS55NB by White Microelectronics

Select Manufacturer
Which Manufacturer of EDI88130LPS55NB would you like to use for your alert(s)?
  • Please alert me when EDI88130LPS55NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88130LPS55NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130LPS55NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88130LPS55NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130LPS55NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130LPS55NB by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: