Part Details for EDI88130LPS35FM by Microsemi Corporation
Overview of EDI88130LPS35FM by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130LPS35FM
EDI88130LPS35FM CAD Models
EDI88130LPS35FM Part Data Attributes
|
EDI88130LPS35FM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI88130LPS35FM
Microsemi Corporation
Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | BATTERY BACKUP OPERATION | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.9464 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.414 mm |
Alternate Parts for EDI88130LPS35FM
This table gives cross-reference parts and alternative options found for EDI88130LPS35FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS35FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130CS35FM | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 | Microsemi Corporation | EDI88130LPS35FM vs EDI88130CS35FM |
EDI88130LPS35FB | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88130LPS35FM vs EDI88130LPS35FB |
EDI88130CS35FB | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88130LPS35FM vs EDI88130CS35FB |
5962-8959819MTA | Standard SRAM, 128KX8, 35ns, CMOS, FP-32 | Microsemi Corporation | EDI88130LPS35FM vs 5962-8959819MTA |
5962-8959819MTX | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | QP Semiconductor | EDI88130LPS35FM vs 5962-8959819MTX |
EDI88130LPS35FC | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88130LPS35FM vs EDI88130LPS35FC |
5962-8959836MTA | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | QP Semiconductor | EDI88130LPS35FM vs 5962-8959836MTA |
5962-8959819MTA | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | QP Semiconductor | EDI88130LPS35FM vs 5962-8959819MTA |