Part Details for EDI88130LPS25CM by White Microelectronics
Overview of EDI88130LPS25CM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130LPS25CM
EDI88130LPS25CM CAD Models
EDI88130LPS25CM Part Data Attributes
|
EDI88130LPS25CM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88130LPS25CM
White Microelectronics
Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI88130LPS25CM
This table gives cross-reference parts and alternative options found for EDI88130LPS25CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS25CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI88130CS25TI | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | EDI88130LPS25CM vs EDI88130CS25TI |
5962-8959837MZX | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | EDI88130LPS25CM vs 5962-8959837MZX |
5962-8959837MXC | Micross Components | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | EDI88130LPS25CM vs 5962-8959837MXC |
MT5C1008C-25LE/883C | Micross Components | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | EDI88130LPS25CM vs MT5C1008C-25LE/883C |
MT5C1008C-25 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 | EDI88130LPS25CM vs MT5C1008C-25 |
5962-8959837MZC | Micross Components | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | EDI88130LPS25CM vs 5962-8959837MZC |
5962-8959820MZX | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | EDI88130LPS25CM vs 5962-8959820MZX |
5962-8959820MXX | Micross Components | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | EDI88130LPS25CM vs 5962-8959820MXX |
L7C109CMB25L | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | EDI88130LPS25CM vs L7C109CMB25L |
EDI88130CS25TI | Electronic Designs Inc | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, | EDI88130LPS25CM vs EDI88130CS25TI |