EDI88130CS55CB
Description: Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32

Overview of EDI88130CS55CB by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88130CS55CB by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88130CS55CB by Mercury Systems Inc

EDI88130CS55CB
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
DIP-32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-CDIP-T32
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Screening Level
MIL-PRF-38535
Seated Height-Max
3.937 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. EDI88130CS55CB
    Mercury Systems Inc
    Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32
    VS

Alternate Parts for EDI88130CS55CB

This table gives cross-reference parts and alternative options found for EDI88130CS55CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS55CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1008CW-55LE/883C Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130CS55CB vs MT5C1008CW-55LE/883C
EDI88130LPS55CI Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88130CS55CB vs EDI88130LPS55CI
5962-8959834MXC Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130CS55CB vs 5962-8959834MXC
5962-8959817MXA Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, CERAMIC, DIP-32 Mercury Systems Inc EDI88130CS55CB vs 5962-8959817MXA
EDI88130LPS55CB Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88130CS55CB vs EDI88130LPS55CB
P4C1024L-55CWC Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Pyramid Semiconductor Corporation EDI88130CS55CB vs P4C1024L-55CWC
MSM8128SI-55 Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 Mosaic Semiconductor Inc EDI88130CS55CB vs MSM8128SI-55
EDI88130CS55CC Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc EDI88130CS55CB vs EDI88130CS55CC
5962-8959834MXX Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc EDI88130CS55CB vs 5962-8959834MXX
MT5C1008CW-55E/XT Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130CS55CB vs MT5C1008CW-55E/XT
Part Number Description Manufacturer Compare
EDI88130CS55CI Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, Electronic Designs Inc EDI88130CS55CB vs EDI88130CS55CI
WMS128K8L55CC Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp EDI88130CS55CB vs WMS128K8L55CC
K6T1008C2E-DL55 Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 Samsung Semiconductor EDI88130CS55CB vs K6T1008C2E-DL55
EDI88130CS55CI Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc EDI88130CS55CB vs EDI88130CS55CI
EDI88130CS55CM Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics EDI88130CS55CB vs EDI88130CS55CM
KM681000BLP55-L Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, DIP-32 Samsung Semiconductor EDI88130CS55CB vs KM681000BLP55-L
5962-8959817MXX Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, White Microelectronics EDI88130CS55CB vs 5962-8959817MXX
WMS128K8L55CM Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp EDI88130CS55CB vs WMS128K8L55CM
P4C1024L-55CWILF Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, LEAD FREE, CERAMIC, DIP-32 Pyramid Semiconductor Corporation EDI88130CS55CB vs P4C1024L-55CWILF
MT5C1008CW-55E/883C Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components EDI88130CS55CB vs MT5C1008CW-55E/883C

Related Parts for EDI88130CS55CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130CS55CB by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130CS55CB by Mercury Systems Inc

  • Please alert me when EDI88130CS55CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EDI88130CS55CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130CS55CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EDI88130CS55CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130CS55CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130CS55CB by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: