Memory
EDI88128LPS35ZM
Description: Standard SRAM, 128KX8, 35ns, CMOS, CZIP32, CERAMIC, ZIP-32

Overview of EDI88128LPS35ZM by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88128LPS35ZM by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88128LPS35ZM by Microsemi Corporation

EDI88128LPS35ZM
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
ZIP
Package Description
CERAMIC, ZIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-CZIP-T32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
ZIP32,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.175 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EDI88128LPS35ZM
    Microsemi Corporation
    Standard SRAM, 128KX8, 35ns, CMOS, CZIP32, CERAMIC, ZIP-32
    VS

Alternate Parts for EDI88128LPS35ZM

This table gives cross-reference parts and alternative options found for EDI88128LPS35ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128LPS35ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959828M8A Standard SRAM, 128KX8, 35ns, CMOS, ZIP-32 Microsemi Corporation EDI88128LPS35ZM vs 5962-8959828M8A
EDI88128CS35ZC Standard SRAM, 128KX8, 35ns, CMOS, CZIP32, CERAMIC, ZIP-32 Microsemi Corporation EDI88128LPS35ZM vs EDI88128CS35ZC
EDI88128LPS35ZC Standard SRAM, 128KX8, 35ns, CMOS, CZIP32, CERAMIC, ZIP-32 Microsemi Corporation EDI88128LPS35ZM vs EDI88128LPS35ZC
5962-8959828M8X Standard SRAM, 128KX8, 35ns, CMOS, CZIP32, CERAMIC, ZIP-32 Microsemi Corporation EDI88128LPS35ZM vs 5962-8959828M8X
5962-8959811M8X Standard SRAM, 128KX8, 35ns, CMOS, CZIP32, CERAMIC, ZIP-32 Microsemi Corporation EDI88128LPS35ZM vs 5962-8959811M8X
Part Number Description Manufacturer Compare
EDI88128LPS35ZC Standard SRAM, 128KX8, 35ns, CMOS, CZIP32, CERAMIC, ZIP-32 Microsemi Corporation EDI88128LPS35ZM vs EDI88128LPS35ZC
MT5C1009EC-35E/XT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88128LPS35ZM vs MT5C1009EC-35E/XT
WMS128K8-35DRCA Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation EDI88128LPS35ZM vs WMS128K8-35DRCA
EDI88130LPS35FC Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128LPS35ZM vs EDI88130LPS35FC
EDI88130LPS35FM Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128LPS35ZM vs EDI88130LPS35FM
MT5C1008C-35/XT Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components EDI88128LPS35ZM vs MT5C1008C-35/XT
MT5C1008C-35L/XT Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components EDI88128LPS35ZM vs MT5C1008C-35L/XT
EDI88128LPS35NC Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation EDI88128LPS35ZM vs EDI88128LPS35NC
MT5C1009C-35/XT Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components EDI88128LPS35ZM vs MT5C1009C-35/XT
MT5C1009C-35L/IT Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components EDI88128LPS35ZM vs MT5C1009C-35L/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88128LPS35ZM by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88128LPS35ZM by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI88128LPS35ZM would you like to use for your alert(s)?
  • Please alert me when EDI88128LPS35ZM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88128LPS35ZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88128LPS35ZM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88128LPS35ZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88128LPS35ZM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88128LPS35ZM by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: