Part Details for EDI7P32FLD212I15 by Microsemi Corporation
Overview of EDI7P32FLD212I15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EDI7P32FLD212I15
EDI7P32FLD212I15 CAD Models
EDI7P32FLD212I15 Part Data Attributes
|
EDI7P32FLD212I15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI7P32FLD212I15
Microsemi Corporation
Flash Card, 16MX16, 150ns,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI7P32FLD212I15
This table gives cross-reference parts and alternative options found for EDI7P32FLD212I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P32FLD212I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P32FLE242I15 | Flash Card, 16MX16, 150ns, | Microsemi Corporation | EDI7P32FLD212I15 vs EDI7P32FLE242I15 |
7P32FLA312C15 | Flash Card, 16MX16, 150ns, | Microsemi Corporation | EDI7P32FLD212I15 vs 7P32FLA312C15 |
EDI7P32FLE241I15 | Flash Card, 16MX16, 150ns, | Microsemi Corporation | EDI7P32FLD212I15 vs EDI7P32FLE241I15 |
7P32FLA292C15 | Flash Card, 16MX16, 150ns, | Microsemi Corporation | EDI7P32FLD212I15 vs 7P32FLA292C15 |
7P32FLA292I15 | Flash Card, 16MX16, 150ns, | Microsemi Corporation | EDI7P32FLD212I15 vs 7P32FLA292I15 |
EDI7P032FLE2301I15 | Flash Card, 16MX16, 150ns, CARD-68 | Microsemi Corporation | EDI7P32FLD212I15 vs EDI7P032FLE2301I15 |
7P032FLA591C15 | Flash Card, 16MX16, 150ns, CARD-68 | Microsemi Corporation | EDI7P32FLD212I15 vs 7P032FLA591C15 |
7P032FLA592C15 | Flash Card, 16MX16, 150ns, CARD-68 | Microsemi Corporation | EDI7P32FLD212I15 vs 7P032FLA592C15 |
7P032FLA620I15 | Flash Card, 16MX16, 150ns, CARD-68 | Microsemi Corporation | EDI7P32FLD212I15 vs 7P032FLA620I15 |
EDI7P032FLD2300C15 | Flash Card, 16MX16, 150ns, CARD-68 | Microsemi Corporation | EDI7P32FLD212I15 vs EDI7P032FLD2300C15 |