Part Details for EDI7P032FLA2602I15 by Electronic Designs Inc
Overview of EDI7P032FLA2602I15 by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for EDI7P032FLA2602I15
EDI7P032FLA2602I15 CAD Models
EDI7P032FLA2602I15 Part Data Attributes
|
EDI7P032FLA2602I15
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7P032FLA2602I15
Electronic Designs Inc
Flash Card, 32MX8, 150ns, PC CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | PC CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for EDI7P032FLA2602I15
This table gives cross-reference parts and alternative options found for EDI7P032FLA2602I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P032FLA2602I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P032FLA2600C15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2600C15 |
EDI7P032FLA2602C15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2602C15 |
EDI7P032FLA2800I15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2800I15 |
EDI7P032FLA2801C15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2801C15 |
EDI7P032FLA2500I15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2500I15 |
EDI7P032FLA2702C15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2702C15 |
EDI7P032FLA2601I15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2601I15 |
EDI7P032FLA2500C15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2500C15 |
EDI7P032FLA2502I15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2502I15 |
EDI7P032FLA2802I15 | Flash Card, 32MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P032FLA2602I15 vs EDI7P032FLA2802I15 |