Part Details for EDI7P008FVA0202I15 by Electronic Designs Inc
Overview of EDI7P008FVA0202I15 by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for EDI7P008FVA0202I15
EDI7P008FVA0202I15 CAD Models
EDI7P008FVA0202I15 Part Data Attributes:
|
EDI7P008FVA0202I15
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7P008FVA0202I15
Electronic Designs Inc
Flash Card, 8MX8, 150ns, PC CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | PC CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for EDI7P008FVA0202I15
This table gives cross-reference parts and alternative options found for EDI7P008FVA0202I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P008FVA0202I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P008FLB2202C15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FLB2202C15 |
EDI7P008FLB2600I15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FLB2600I15 |
EDI7P008FLA5601C15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FLA5601C15 |
EDI7P008FVB0600C15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FVB0600C15 |
EDI7P008FVA0200I15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FVA0200I15 |
AMC008DFLKACSXXXXX | Flash Card, 8MX8, 150ns | AMD | EDI7P008FVA0202I15 vs AMC008DFLKACSXXXXX |
EDI7P008FVA0500C15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FVA0500C15 |
EDI7P008FVB0602C15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FVB0602C15 |
EDI7P008FVA0101C15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FVA0101C15 |
EDI7P008FLA3602C15 | Flash Card, 8MX8, 150ns, PC CARD-68 | Electronic Designs Inc | EDI7P008FVA0202I15 vs EDI7P008FLA3602C15 |