Datasheets
EDI7P008FLA3602C15 by: Electronic Designs Inc

Flash Card, 8MX8, 150ns, PC CARD-68

Part Details for EDI7P008FLA3602C15 by Electronic Designs Inc

Overview of EDI7P008FLA3602C15 by Electronic Designs Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for EDI7P008FLA3602C15

EDI7P008FLA3602C15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDI7P008FLA3602C15 Part Data Attributes

EDI7P008FLA3602C15 Electronic Designs Inc
Buy Now Datasheet
Compare Parts:
EDI7P008FLA3602C15 Electronic Designs Inc Flash Card, 8MX8, 150ns, PC CARD-68
Part Life Cycle Code Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC
Package Description PC CARD-68
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
JESD-30 Code X-XXMA-X68
Memory Density 67108864 bit
Memory IC Type FLASH CARD
Memory Width 8
Number of Functions 1
Number of Terminals 68
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX8
Package Body Material UNSPECIFIED
Package Shape UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Type NOR TYPE

Alternate Parts for EDI7P008FLA3602C15

This table gives cross-reference parts and alternative options found for EDI7P008FLA3602C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P008FLA3602C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EDI7P008FLB2202C15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FLB2202C15
EDI7P008FLB2200I15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FLB2200I15
EDI7P008FVA0300I15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FVA0300I15
EDI7P008FLA5601C15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FLA5601C15
EDI7P008FLA6601C15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FLA6601C15
EDI7P008FLB2600C15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FLB2600C15
EDI7P008FEB0500C15 Flash Card, 8MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P008FLA3602C15 vs EDI7P008FEB0500C15
EDI7P008FVB0502I15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FVB0502I15
EDI7P008FVA0502I15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FVA0502I15
EDI7P008FLA6002C15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FLA6002C15
Part Number Description Manufacturer Compare
7P008FLA520I15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation EDI7P008FLA3602C15 vs 7P008FLA520I15
7P8FLA542I15 Flash Card, 4MX16, 150ns, Microsemi Corporation EDI7P008FLA3602C15 vs 7P8FLA542I15
7P008FLA5800C15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation EDI7P008FLA3602C15 vs 7P008FLA5800C15
EDI7P008FVA0202C15 Flash Card, 8MX8, 150ns, PC CARD-68 Electronic Designs Inc EDI7P008FLA3602C15 vs EDI7P008FVA0202C15
7P008FLA300I15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation EDI7P008FLA3602C15 vs 7P008FLA300I15
ID245G01 Flash Card, 8MX8, 150ns, Sharp Corp EDI7P008FLA3602C15 vs ID245G01
7P8FLA270I15 Flash Card, 4MX16, 150ns, Microsemi Corporation EDI7P008FLA3602C15 vs 7P8FLA270I15
7P8FLA580I15 Flash Card, 4MX16, 150ns, Microsemi Corporation EDI7P008FLA3602C15 vs 7P8FLA580I15
7P008FLV2802C15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation EDI7P008FLA3602C15 vs 7P008FLV2802C15
7P008FLA2401I15 Flash Card, 4MX16, 150ns, CARD-68 Microsemi Corporation EDI7P008FLA3602C15 vs 7P008FLA2401I15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7P008FLA3602C15 by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7P008FLA3602C15 by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI7P008FLA3602C15 would you like to use for your alert(s)?
  • Please alert me when EDI7P008FLA3602C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7P008FLA3602C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7P008FLA3602C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7P008FLA3602C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7P008FLA3602C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7P008FLA3602C15 by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: