Part Details for EDI7P004FEB0500C15 by Electronic Designs Inc
Overview of EDI7P004FEB0500C15 by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI7P004FEB0500C15
EDI7P004FEB0500C15 CAD Models
EDI7P004FEB0500C15 Part Data Attributes
|
EDI7P004FEB0500C15
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7P004FEB0500C15
Electronic Designs Inc
Flash Card, 4MX8, 150ns, PC CARD-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | PC CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |