Memory
EDI7P002FEA0300C10
Description: Flash Card, 1MX16, 100ns, PC CARD-68

Overview of EDI7P002FEA0300C10 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for EDI7P002FEA0300C10 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7P002FEA0300C10 by Microsemi Corporation

EDI7P002FEA0300C10
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
CARD
Package Description
,
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
JESD-30 Code
R-XXMA-X68
Memory Density
16777216 bit
Memory IC Type
FLASH CARD
Memory Width
16
Number of Functions
1
Number of Terminals
68
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EDI7P002FEA0300C10
    Microsemi Corporation
    Flash Card, 1MX16, 100ns, PC CARD-68
    VS

Alternate Parts for EDI7P002FEA0300C10

This table gives cross-reference parts and alternative options found for EDI7P002FEA0300C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P002FEA0300C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7P002FEA0200C10 Flash Card, 1MX16, 100ns, PC CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs EDI7P002FEA0200C10
EDI7P002FEA0500M10 Flash Card, 1MX16, 100ns, PC CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs EDI7P002FEA0500M10
EDI7P002FEA0300M10 Flash Card, 1MX16, 100ns, PC CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs EDI7P002FEA0300M10
EDI7P002FEA0500C10 Flash Card, 1MX16, 100ns, PC CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs EDI7P002FEA0500C10
EDI7P002FEA0200M10 Flash Card, 1MX16, 100ns, PC CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs EDI7P002FEA0200M10
Part Number Description Manufacturer Compare
7P002FLG1801I20 Flash Card, 1MX16, 200ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P002FLG1801I20
7P2FLV230C25 Flash Card, 1MX16, 250ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P2FLV230C25
7P002FLG0800I15 Flash Card, 1MX16, 150ns, CARD-68 White Electronic Designs Corp EDI7P002FEA0300C10 vs 7P002FLG0800I15
7P002FLG0502C15 Flash Card, 1MX16, 150ns, CARD-68 White Electronic Designs Corp EDI7P002FEA0300C10 vs 7P002FLG0502C15
7P2FLV242C15 Flash Card, 1MX16, 150ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P2FLV242C15
7P002FLV5301C25 Flash Card, 1MX16, 250ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P002FLV5301C25
7P002FLV2401C25 Flash Card, 1MX16, 250ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P002FLV2401C25
7P002FLG1202I20 Flash Card, 1MX16, 200ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P002FLG1202I20
7P002FLV2401I25 Flash Card, 1MX16, 250ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P002FLV2401I25
7P002FLG1202C15 Flash Card, 1MX16, 150ns, CARD-68 Microsemi Corporation EDI7P002FEA0300C10 vs 7P002FLG1202C15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7P002FEA0300C10 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7P002FEA0300C10 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of EDI7P002FEA0300C10 would you like to use for your alert(s)?
  • Please alert me when EDI7P002FEA0300C10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7P002FEA0300C10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7P002FEA0300C10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7P002FEA0300C10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7P002FEA0300C10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7P002FEA0300C10 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: