EDI7P001FLG0201I15
Description: Flash Card, 1MX8, 150ns, PC CARD-68

Overview of EDI7P001FLG0201I15 by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI7P001FLG0201I15 by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7P001FLG0201I15 by White Electronic Designs Corp

EDI7P001FLG0201I15
White Electronic Designs Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
PC CARD-68
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
X-XXMA-X68
Memory Density
8388608 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. EDI7P001FLG0201I15
    White Electronic Designs Corp
    Flash Card, 1MX8, 150ns, PC CARD-68
    VS

Alternate Parts for EDI7P001FLG0201I15

This table gives cross-reference parts and alternative options found for EDI7P001FLG0201I15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P001FLG0201I15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7P001FLG0202I15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0201I15 vs EDI7P001FLG0202I15
797459-5 1MX8 FLASH 12V PROM CARD, 150ns, XMA68 TE's AMP EDI7P001FLG0201I15 vs 797459-5
SM9FLA1MP315 Flash Card, 1MX8, 150ns, SMART Modular Technology Inc EDI7P001FLG0201I15 vs SM9FLA1MP315
1-797459-0 1MX8 FLASH 12V PROM CARD, 150ns, XMA68 TE Connectivity EDI7P001FLG0201I15 vs 1-797459-0
EDI7P001FLG0200C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0201I15 vs EDI7P001FLG0200C15
SM9FLS1MP315 Flash Card, 1MX8, 150ns, SMART Modular Technology Inc EDI7P001FLG0201I15 vs SM9FLS1MP315
EDI7P001FLG0600C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0201I15 vs EDI7P001FLG0600C15
EDI7P001FLG0601C15 Flash Card, 1MX8, 150ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0201I15 vs EDI7P001FLG0601C15
Part Number Description Manufacturer Compare
EDI7P001FLG0200I20 Flash Card, 1MX8, 200ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0201I15 vs EDI7P001FLG0200I20
EDI7P001FEB0300M10 Flash Card, 1MX8, 100ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0201I15 vs EDI7P001FEB0300M10
EDI7P001FLG0201I20 Flash Card, 1MX8, 200ns, PC CARD-68 White Electronic Designs Corp EDI7P001FLG0201I15 vs EDI7P001FLG0201I20
MF81M1-GCDAT00 Flash Card, 1MX8, 200ns, Mitsubishi Electric EDI7P001FLG0201I15 vs MF81M1-GCDAT00
MB98A810B1-25 Flash Card, 1MX8, 250ns, FUJITSU Limited EDI7P001FLG0201I15 vs MB98A810B1-25
MF81M1-GCDATWP Flash Card, 1MX8, 200ns, Mitsubishi Electric EDI7P001FLG0201I15 vs MF81M1-GCDATWP
7P001FEA0200C10 Flash Card, 1MX8, 100ns, CARD-68 Microsemi Corporation EDI7P001FLG0201I15 vs 7P001FEA0200C10
MF81M1-GBDATXX Flash Card, 1MX8, 200ns, Mitsubishi Electric EDI7P001FLG0201I15 vs MF81M1-GBDATXX
MB98A810A1-20 Flash Card, 1MX8, 200ns, FUJITSU Limited EDI7P001FLG0201I15 vs MB98A810A1-20
HWB101SDY0 1MX8 FLASH 12V PROM CARD, 250ns, XMA68 Epson Electronics America Inc EDI7P001FLG0201I15 vs HWB101SDY0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7P001FLG0201I15 by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7P001FLG0201I15 by White Electronic Designs Corp

  • Please alert me when EDI7P001FLG0201I15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EDI7P001FLG0201I15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7P001FLG0201I15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EDI7P001FLG0201I15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7P001FLG0201I15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7P001FLG0201I15 by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: