Memory
EDI7F2341MC100BNI
Description: Flash Module, 2MX32, 100ns, SIMM-80

Overview of EDI7F2341MC100BNI by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for EDI7F2341MC100BNI by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7F2341MC100BNI by Microsemi Corporation

EDI7F2341MC100BNI
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SIMM
Package Description
,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
JESD-30 Code
R-XSMA-N80
Memory Density
67108864 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Organization
2MX32
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. EDI7F2341MC100BNI
    Microsemi Corporation
    Flash Module, 2MX32, 100ns, SIMM-80
    VS

Alternate Parts for EDI7F2341MC100BNI

This table gives cross-reference parts and alternative options found for EDI7F2341MC100BNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F2341MC100BNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7F233IMC100BNC Flash Module, 2MX32, 100ns, Electronic Designs Inc EDI7F2341MC100BNI vs EDI7F233IMC100BNC
EDI7G2341MC100BNC Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7G2341MC100BNC
EDI7F433512C100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F433512C100BNI
EDI7F332MC100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F332MC100BNI
EDI7F2331MC100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F2331MC100BNI
EDI7F433512C100BNC Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F433512C100BNC
EDI7F332MC100BNC Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F332MC100BNC
EDI7G2341MC100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7G2341MC100BNI
Part Number Description Manufacturer Compare
MT8F132M-9B Flash Module, 1MX32, 90ns Micron Technology Inc EDI7F2341MC100BNI vs MT8F132M-9B
EDI7F233512C150BNI Flash Module, 1MX32, 150ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F233512C150BNI
EDI7F433512V100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F433512V100BNI
EDI7F341MC90BNI Flash Module, 1MX32, 90ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F341MC90BNI
EDI7F234IMV120BNC Flash Module, 2MX32, 120ns, Electronic Designs Inc EDI7F2341MC100BNI vs EDI7F234IMV120BNC
EDI7F341MC120BNI Flash Module, 1MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F341MC120BNI
W7MG1M32SVT70BNC Flash Module, 1MX32, 70ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs W7MG1M32SVT70BNC
EDI7F341MZ90BNC Flash Module, 1MX32, 90ns, SIMM-80 White Electronic Designs Corp EDI7F2341MC100BNI vs EDI7F341MZ90BNC
EDI7F332MV120BNI Flash Module, 2MX32, 120ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7F332MV120BNI
EDI7G2341MC100BNI Flash Module, 2MX32, 100ns, SIMM-80 Microsemi Corporation EDI7F2341MC100BNI vs EDI7G2341MC100BNI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7F2341MC100BNI by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7F2341MC100BNI by Microsemi Corporation

  • Please alert me when EDI7F2341MC100BNI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7F2341MC100BNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7F2341MC100BNI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7F2341MC100BNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7F2341MC100BNI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7F2341MC100BNI by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: