Part Details for EDI7F233512V100BNC by Microsemi Corporation
Overview of EDI7F233512V100BNC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for EDI7F233512V100BNC
EDI7F233512V100BNC CAD Models
EDI7F233512V100BNC Part Data Attributes
|
EDI7F233512V100BNC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI7F233512V100BNC
Microsemi Corporation
Flash Module, 1MX32, 100ns, SIMM-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TTL COMPATIBLE I/O | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for EDI7F233512V100BNC
This table gives cross-reference parts and alternative options found for EDI7F233512V100BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F233512V100BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7F33IMV100BNI | Flash Module, 1MX32, 100ns, | Microsemi Corporation | EDI7F233512V100BNC vs EDI7F33IMV100BNI |
EDI7F331MV100BNI | Flash Module, 1MX32, 100ns, SIMM-80 | Microsemi Corporation | EDI7F233512V100BNC vs EDI7F331MV100BNI |
EDI7F33IMV100BNC | Flash Module, 1MX32, 100ns, | Microsemi Corporation | EDI7F233512V100BNC vs EDI7F33IMV100BNC |