There are no models available for this part yet.
Overview of EDI44256C80QM by Electronic Designs Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EDI44256C80QM by Electronic Designs Inc
Part Data Attributes for EDI44256C80QM by Electronic Designs Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELECTRONIC DESIGNS INC
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
80 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code
|
R-CDIP-T20
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
20
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
256KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
512
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for EDI44256C80QM
This table gives cross-reference parts and alternative options found for EDI44256C80QM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI44256C80QM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C4256A-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | EDI44256C80QM vs GM71C4256A-80 |
UPD424266C-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 | NEC Electronics America Inc | EDI44256C80QM vs UPD424266C-80 |
5962-9061709MRX | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, CERAMIC, DIP-20 | Micross Components | EDI44256C80QM vs 5962-9061709MRX |
LH64256BD-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, DIP-20 | Sharp Corp | EDI44256C80QM vs LH64256BD-80 |
GM71C4256BL-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, | LG Semicon Co Ltd | EDI44256C80QM vs GM71C4256BL-80 |
HY534256ASLS-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PLASTIC, DIP | SK Hynix Inc | EDI44256C80QM vs HY534256ASLS-80 |
5962-9061704MRA | 256KX4 FAST PAGE DRAM, 80ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | EDI44256C80QM vs 5962-9061704MRA |
UPD424266C-80 | IC,DRAM,FAST PAGE,256KX4,CMOS,DIP,20PIN,PLASTIC | Renesas Electronics Corporation | EDI44256C80QM vs UPD424266C-80 |
MDM4256T-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20 | Mosaic Semiconductor Inc | EDI44256C80QM vs MDM4256T-80 |
MSM514266B-80RS | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | EDI44256C80QM vs MSM514266B-80RS |