EDI411024C80ZC
Description: Fast Page DRAM, 1MX1, 80ns, CMOS, CZIP20,

Overview of EDI411024C80ZC by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI411024C80ZC by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI411024C80ZC by Electronic Designs Inc

EDI411024C80ZC
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-CZIP-T20
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Standby Current-Max
0.0005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. EDI411024C80ZC
    Electronic Designs Inc
    Fast Page DRAM, 1MX1, 80ns, CMOS, CZIP20,
    VS

Alternate Parts for EDI411024C80ZC

This table gives cross-reference parts and alternative options found for EDI411024C80ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI411024C80ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB511000BZ-80 Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20 Siemens EDI411024C80ZC vs HYB511000BZ-80
EDM411024C80ZM Fast Page DRAM, 1MX1, 80ns, CMOS, CZIP20, Electronic Designs Inc EDI411024C80ZC vs EDM411024C80ZM
EDI411024C80ZM Fast Page DRAM, 1MX1, 80ns, CMOS, CZIP20, Electronic Designs Inc EDI411024C80ZC vs EDI411024C80ZM
EDI411024C80ZI Fast Page DRAM, 1MX1, 80ns, CMOS, CZIP20, Electronic Designs Inc EDI411024C80ZC vs EDI411024C80ZI
GM71C1000BLZ-80 Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd EDI411024C80ZC vs GM71C1000BLZ-80
GM71C1000LZ-80 Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd EDI411024C80ZC vs GM71C1000LZ-80
GM71C1000BZ-80 Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd EDI411024C80ZC vs GM71C1000BZ-80
Part Number Description Manufacturer Compare
MSM511000A-80ZS Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 OKI Electric Industry Co Ltd EDI411024C80ZC vs MSM511000A-80ZS
UPD421002V-12 Static Column DRAM, 1MX1, 120ns, CMOS, PZIP20, PLASTIC, ZIP-20 NEC Electronics America Inc EDI411024C80ZC vs UPD421002V-12
MSM51V1000A-70ZS Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19 LAPIS Semiconductor Co Ltd EDI411024C80ZC vs MSM51V1000A-70ZS
MCM511000AZC80 Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Semiconductor Products EDI411024C80ZC vs MCM511000AZC80
M5M41000BL-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 Mitsubishi Electric EDI411024C80ZC vs M5M41000BL-10
KM41C1001CZ-6 Nibble Mode DRAM, 1MX1, 60ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor EDI411024C80ZC vs KM41C1001CZ-6
UPD421000V-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc EDI411024C80ZC vs UPD421000V-60
MSM511001A-80ZS Nibble Mode DRAM, 1MX1, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 OKI Electric Industry Co Ltd EDI411024C80ZC vs MSM511001A-80ZS
GM71C1000BZ-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20, Goldstar Electron Co Ltd EDI411024C80ZC vs GM71C1000BZ-70
MT4C1024Z-8L Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 Micron Technology Inc EDI411024C80ZC vs MT4C1024Z-8L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI411024C80ZC by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI411024C80ZC by Electronic Designs Inc

  • Please alert me when EDI411024C80ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI411024C80ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI411024C80ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI411024C80ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI411024C80ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI411024C80ZC by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: