Part Details for EDI2GG464128V11D by White Electronic Designs Corp
Overview of EDI2GG464128V11D by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI2GG464128V11D
EDI2GG464128V11D CAD Models
EDI2GG464128V11D Part Data Attributes
|
EDI2GG464128V11D
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI2GG464128V11D
White Electronic Designs Corp
SRAM Card, 512KX64, 11ns, CMOS, CARD EDGE, DIMM-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CARD EDGE, DIMM-120 | |
Reach Compliance Code | unknown | |
Access Time-Max | 11 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-XDMA-N120 | |
JESD-609 Code | e4 | |
Memory Density | 33554432 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for EDI2GG464128V11D
This table gives cross-reference parts and alternative options found for EDI2GG464128V11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI2GG464128V11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI2KG464128V95D | SRAM Module, 512KX64, 9.5ns, CMOS, | Electronic Designs Inc | EDI2GG464128V11D vs EDI2KG464128V95D |
EDI2KG464128V12D | SRAM Module, 512KX64, 12ns, CMOS, | Electronic Designs Inc | EDI2GG464128V11D vs EDI2KG464128V12D |
EDI2KG464128V12D | SRAM Module, 512KX64, 12ns, CMOS, PDMA120, | White Electronic Designs Corp | EDI2GG464128V11D vs EDI2KG464128V12D |
EDI2KG464128V11D | SRAM Module, 512KX64, 11ns, CMOS, | Electronic Designs Inc | EDI2GG464128V11D vs EDI2KG464128V11D |
EDI2KG464128V11D | SRAM Module, 512KX64, 11ns, CMOS, PDMA120, | White Electronic Designs Corp | EDI2GG464128V11D vs EDI2KG464128V11D |
EDI2GG464128V15D | SRAM Card, 512KX64, 15ns, CMOS, CARD EDGE, DIMM-120 | White Electronic Designs Corp | EDI2GG464128V11D vs EDI2GG464128V15D |
EDI2KG464128V10D | SRAM Module, 512KX64, 10ns, CMOS, | Electronic Designs Inc | EDI2GG464128V11D vs EDI2KG464128V10D |
EDI2GG464128V10D | SRAM Card, 512KX64, 10ns, CMOS, CARD EDGE, DIMM-120 | White Electronic Designs Corp | EDI2GG464128V11D vs EDI2GG464128V10D |
EDI2KG464128V15D | SRAM Module, 512KX64, 15ns, CMOS, | Electronic Designs Inc | EDI2GG464128V11D vs EDI2KG464128V15D |