EDH335M450A9RAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT

Overview of EDH335M450A9RAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Agriculture Technology Renewable Energy

Price & Stock for EDH335M450A9RAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC4921
Newark 3.3 Uf 50 Vv |Kemet EDH335M450A9RAA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8760
  • 1,000 $0.8420
  • 2,000 $0.7640
  • 4,000 $0.6860
  • 6,000 $0.6620
  • 10,000 $0.6470
$0.6470 / $0.8760 Buy Now
DISTI # EDH335M450A9RAA-ND
DigiKey CAP ALUM 3.3UF 20% 450V SMD Min Qty: 3200 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,200 $0.6878
$0.6878 Buy Now
DISTI # 80-EDH335M450A9RAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 450V 3.3uF 20% RoHS: Compliant 0
  • 1 $1.4900
  • 10 $1.2000
  • 100 $0.9750
  • 500 $0.7060
$0.7060 / $1.4900 Order Now
DISTI # 70971367
RS ALU Electrolytic, SMD, EDH, +85oC, 450VDC, 12.5uF, 12.5 x 13.5 | KEMET EDH335M450A9RAA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk 0
  • 800 $0.7500
$0.7500 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks 0
  • 800 $0.6490
$0.6490 Buy Now
DISTI # EDH335M450A9RAA
TME Capacitor: electrolytic, SMD, 3.3uF, 450VDC, Ø12.5x13.5mm, ±20% Min Qty: 800 0
  • 800 $1.0600
$1.0600 RFQ

CAD Models for EDH335M450A9RAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDH335M450A9RAA by KEMET Corporation

EDH335M450A9RAA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5050
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Height
13.5 mm
Leakage Current
0.0149 mA
Length
12.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
40 mA
Size Code
5050
Surface Mount
YES
Tan Delta
0.25
Terminal Shape
FLAT
Width
12.8 mm
Want to compare parts?
  1. EDH335M450A9RAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
    VS

Related Parts for EDH335M450A9RAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDH335M450A9RAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDH335M450A9RAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EDH335M450A9RAA would you like to use for your alert(s)?
  • Please alert me when EDH335M450A9RAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDH335M450A9RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDH335M450A9RAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDH335M450A9RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDH335M450A9RAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDH335M450A9RAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: