-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4879
|
Newark | 22.0Uf 6.3V |Kemet EDH226M6R3S9BAA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0950 | Buy Now |
DISTI #
EDH226M6R3S9BAA-ND
|
DigiKey | CAP ALUM 22UF 20% 6.3V SMD Min Qty: 40000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
80-EDH226M6R3S9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 22uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
DISTI #
70970895
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 6.3VDC, 4uF, 4 x 5.4 | KEMET EDH226M6R3S9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0610 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 | 0 |
|
$0.0495 | Buy Now |
DISTI #
EDH226M6R3S9BAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 6.3VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH226M6R3S9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH226M6R3S9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 26 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EDH226M6R3S9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH226M6R3S9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UUQ0J220MCL1GB | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | EDH226M6R3S9BAA vs UUQ0J220MCL1GB |
EEEFC0J220R | Panasonic Electronic Components | $0.1087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT | EDH226M6R3S9BAA vs EEEFC0J220R |
EDH226M6R3A9BAA | KEMET Corporation | $0.1085 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | EDH226M6R3S9BAA vs EDH226M6R3A9BAA |
226SVH6R3MCR | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | EDH226M6R3S9BAA vs 226SVH6R3MCR |
EEEHB0J220SR | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT | EDH226M6R3S9BAA vs EEEHB0J220SR |