Part Details for EDE2508ACBG-6E-E by Elpida Memory Inc
Overview of EDE2508ACBG-6E-E by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EDE2508ACBG-6E-E
EDE2508ACBG-6E-E CAD Models
EDE2508ACBG-6E-E Part Data Attributes
|
EDE2508ACBG-6E-E
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
EDE2508ACBG-6E-E
Elpida Memory Inc
DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for EDE2508ACBG-6E-E
This table gives cross-reference parts and alternative options found for EDE2508ACBG-6E-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDE2508ACBG-6E-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1256804QILJ3H | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | EDE2508ACBG-6E-E vs V59C1256804QILJ3H |
EDE2508ACSE-6C-E | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Elpida Memory Inc | EDE2508ACBG-6E-E vs EDE2508ACSE-6C-E |
V59C1256804QILJ3I | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | EDE2508ACBG-6E-E vs V59C1256804QILJ3I |
V59C1256804QIUJ3H | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | EDE2508ACBG-6E-E vs V59C1256804QIUJ3H |
HYB18T256800AC-3 | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, 10.50 X 10 MM, MO-207DJ-Z, FBGA-60 | Infineon Technologies AG | EDE2508ACBG-6E-E vs HYB18T256800AC-3 |
V59C1256804QIUJ3E | DDR DRAM, 32MX8, 0.45ns, CMOS, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | EDE2508ACBG-6E-E vs V59C1256804QIUJ3E |
HYB18T256800AC-3S | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, PLASTIC, TFBGA-60 | Qimonda AG | EDE2508ACBG-6E-E vs HYB18T256800AC-3S |
V59C1256804QILJ3E | DDR DRAM, 32MX8, 0.45ns, CMOS, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | EDE2508ACBG-6E-E vs V59C1256804QILJ3E |
V59C1256804QILJ3 | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | EDE2508ACBG-6E-E vs V59C1256804QILJ3 |
EDE2508ACBG-6C-E | DDR DRAM, 32MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Elpida Memory Inc | EDE2508ACBG-6E-E vs EDE2508ACBG-6C-E |