Part Details for EDB102 by Galaxy Semi-Conductor Co Ltd
Overview of EDB102 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDB102
EDB102 CAD Models
EDB102 Part Data Attributes
|
EDB102
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EDB102
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for EDB102
This table gives cross-reference parts and alternative options found for EDB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDB102 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM), | EDB102 vs EDB102 |
KBP102GC2 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM), | EDB102 vs KBP102GC2 |
KBP102GC2G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM), | EDB102 vs KBP102GC2G |
EDB102S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM), | EDB102 vs EDB102S |