Part Details for ED950/12 by On-Shore Technology Inc
Overview of ED950/12 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ED950/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1711-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
310 In Stock |
|
$4.0611 / $8.1200 | Buy Now |
|
Quest Components | TERMINAL BLOCK PLUG 5MM 12POS PCB | 7 |
|
$4.3500 / $8.7000 | Buy Now |
Part Details for ED950/12
ED950/12 CAD Models
ED950/12 Part Data Attributes
|
ED950/12
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED950/12
On-Shore Technology Inc
TERM BLOCK PLUG 5MM 12POS PCB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |