Part Details for ED470121 by Powerex Power Semiconductors
Overview of ED470121 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ED470121
ED470121 CAD Models
ED470121 Part Data Attributes
|
ED470121
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ED470121
Powerex Power Semiconductors
Silicon Controlled Rectifier, 210000mA I(T), 100V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 6000 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 210000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 100 V |