Part Details for ED470116 by Powerex Power Semiconductors
Overview of ED470116 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ED470116
ED470116 CAD Models
ED470116 Part Data Attributes
|
ED470116
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ED470116
Powerex Power Semiconductors
Silicon Controlled Rectifier, 160000mA I(T), 100V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 5400 A | |
On-State Voltage-Max | 1.45 V | |
On-state Current-Max | 160000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 100 V |