Part Details for ED360/5 by On-Shore Technology Inc
Overview of ED360/5 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ED360/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2346-ND
|
DigiKey | TERM BLK 5P TOP ENTRY 7.5MM PCB Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9546 | Buy Now |
Part Details for ED360/5
ED360/5 CAD Models
ED360/5 Part Data Attributes:
|
ED360/5
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED360/5
On-Shore Technology Inc
TERMINAL BLOCK 7.50MM 5POS PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |