Part Details for ED29F2S7JV5X/AA by Amphenol Positronic
Overview of ED29F2S7JV5X/AA by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for ED29F2S7JV5X/AA
ED29F2S7JV5X/AA CAD Models
ED29F2S7JV5X/AA Part Data Attributes
|
ED29F2S7JV5X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ED29F2S7JV5X/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE |
Alternate Parts for ED29F2S7JV5X/AA
This table gives cross-reference parts and alternative options found for ED29F2S7JV5X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED29F2S7JV5X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ED29F2S7JV50/AA | D Subminiature Connector | Amphenol Positronic | ED29F2S7JV5X/AA vs ED29F2S7JV50/AA |
ED29F2S7JV50 | D Subminiature Connector, 29 Contact(s), Female, Solder Terminal | Amphenol Positronic | ED29F2S7JV5X/AA vs ED29F2S7JV50 |