Part Details for ED130/2DS by On-Shore Technology Inc
Overview of ED130/2DS by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ED130/2DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1613-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$0.4753 / $1.3900 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
SMC-ED130/2DS
|
Sensible Micro Corporation | Term Block Plug 2Pos 90Deg 5Mm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$0.3612 | RFQ |
Part Details for ED130/2DS
ED130/2DS CAD Models
ED130/2DS Part Data Attributes:
|
ED130/2DS
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED130/2DS
On-Shore Technology Inc
TERMINAL BLOCK PLUG 5MM 2POS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for ED130/2DS
This table gives cross-reference parts and alternative options found for ED130/2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED130/2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ023143000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | ED130/2DS vs TJ023143000AG |
TJ0231330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | ED130/2DS vs TJ0231330000G |
TJ023123000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | ED130/2DS vs TJ023123000AG |
DG332K-5.0-02P-13-00A(H) | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ED130/2DS vs DG332K-5.0-02P-13-00A(H) |
TJ0231830000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | ED130/2DS vs TJ0231830000G |
EM501502 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eaton Corporation | ED130/2DS vs EM501502 |
282830-2 | (282830-2) TERMI-BLOK PLUG 90&180 2P. 5 | TE Connectivity | ED130/2DS vs 282830-2 |
TJ0231230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | ED130/2DS vs TJ0231230000G |
20020004-C022B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ED130/2DS vs 20020004-C022B01LF |
20020004-C022B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | ED130/2DS vs 20020004-C022B01LF |