Part Details for ECX-5684-16.000M by Ecliptek Corporation
Overview of ECX-5684-16.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS6235-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
PCH-45-684L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |