ECX-5433-16.384M-I2
Ecliptek Corporation
Description: CRYSTALS 20/30 0+70 14PF 16.384MHZ ATCUT FUND HC-49/U

Overview of ECX-5433-16.384M-I2 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5433J/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ5433J. Buy from authorized manufacturer Rochester Electronics.
SD54-333MLC Coilcraft Inc General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2221,
SD54-333 Coilcraft Inc Power inductor, shielded, 10/20% tol, SMT, RoHS

CAD Models for ECX-5433-16.384M-I2 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECX-5433-16.384M-I2 by Ecliptek Corporation

ECX-5433-16.384M-I2
Ecliptek Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. ECX-5433-16.384M-I2
    Ecliptek Corporation
    CRYSTALS 20/30 0+70 14PF 16.384MHZ ATCUT FUND HC-49/U
    VS

Related Parts for ECX-5433-16.384M-I2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECX-5433-16.384M-I2 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECX-5433-16.384M-I2 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECX-5433-16.384M-I2 would you like to use for your alert(s)?
  • Please alert me when ECX-5433-16.384M-I2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECX-5433-16.384M-I2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECX-5433-16.384M-I2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECX-5433-16.384M-I2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECX-5433-16.384M-I2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECX-5433-16.384M-I2 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: