There are no models available for this part yet.
Overview of ECWM-4-M-1-13-B-B-2 by Laser Components USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1829-EVALZ | Analog Devices | 216-13B-02ck Cntrl + Internal | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
CAD Models for ECWM-4-M-1-13-B-B-2 by Laser Components USA Inc
Part Data Attributes for ECWM-4-M-1-13-B-B-2 by Laser Components USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LASER COMPONENTS GMBH
|
Package Description
|
CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE
|
Reach Compliance Code
|
unknown
|
Connection Type
|
FC/APC CONNECTOR
|
Fiber Optic Device Type
|
WAVELENGTH DIVISION MUX/DEMUX
|
Fiber Type
|
SMF-28
|
Insertion Loss-Max
|
1.6 dB
|
Isolation-Min
|
30 dB
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-5 °C
|
Operating Wavelength-Max
|
1620 nm
|
Operating Wavelength-Min
|
1260 nm
|
Return Loss-Min
|
45 dB
|
Alternate Parts for ECWM-4-M-1-13-B-B-2
This table gives cross-reference parts and alternative options found for ECWM-4-M-1-13-B-B-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWM-4-M-1-13-B-B-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWM-4-M-11-3-B-L-2 | Wavelength Division Mux/Demux, | Laser Components USA Inc | ECWM-4-M-1-13-B-B-2 vs ECWM-4-M-11-3-B-L-2 |
ECWM-4-M-1-13-A-B-2 | Wavelength Division Mux/Demux, 1260nm Min, 1620nm Max, FC/APC Connector, CWDM EXTENDED BAND 4, 8 AND 16 CHANNEL MODULE | Laser Components USA Inc | ECWM-4-M-1-13-B-B-2 vs ECWM-4-M-1-13-A-B-2 |