Part Details for ECWJ16472JV by Panasonic Electronic Components
Overview of ECWJ16472JV by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECWJ16472JV
ECWJ16472JV CAD Models
ECWJ16472JV Part Data Attributes
|
ECWJ16472JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWJ16472JV
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECWJ16472JV
This table gives cross-reference parts and alternative options found for ECWJ16472JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWJ16472JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PH3CRB472JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECWJ16472JV vs 6PH3CRB472JAM |
ECWH12H472JS | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWJ16472JV vs ECWH12H472JS |
ECWJ16472JVB | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWJ16472JV vs ECWJ16472JVB |
ECWH12H472JR | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWJ16472JV vs ECWH12H472JR |
MPVF1600J47200000225 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECWJ16472JV vs MPVF1600J47200000225 |
ECWH16472JZB | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWJ16472JV vs ECWH16472JZB |
6PH3CRB472JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECWJ16472JV vs 6PH3CRB472JRN |
MPVV1600J47200000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECWJ16472JV vs MPVV1600J47200000200 |
ECWH16472JZ | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWJ16472JV vs ECWH16472JZ |
MPVS1600J47200000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECWJ16472JV vs MPVS1600J47200000200 |