Part Details for ECWJ12682JVB by Panasonic Electronic Components
Overview of ECWJ12682JVB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECWJ12682JVB
ECWJ12682JVB CAD Models
ECWJ12682JVB Part Data Attributes
|
ECWJ12682JVB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWJ12682JVB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECWJ12682JVB
This table gives cross-reference parts and alternative options found for ECWJ12682JVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWJ12682JVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWH12682JZ | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWJ12682JVB vs ECWH12682JZ |
6PH3BRB682JRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECWJ12682JVB vs 6PH3BRB682JRN |
ECWJ12682JV | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWJ12682JVB vs ECWJ12682JV |