ECWHA3C682J
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7024, RADIAL LEADED

Overview of ECWHA3C682J by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECWHA3C682J by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECWHA3C682J
TME Capacitor: polypropylene, ECWH, 0.0068uF, 17.8x6.1x12.1mm, THT Min Qty: 1600 0
  • 1,600 $0.1820
$0.1820 RFQ
LCSC 6.8nF -40+105 5% 1.6kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS 4
  • 1 $0.2308
  • 10 $0.1939
  • 30 $0.1781
  • 100 $0.1583
  • 500 $0.1495
  • 1,000 $0.1443
$0.1443 / $0.2308 Buy Now

CAD Models for ECWHA3C682J by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWHA3C682J by Panasonic Electronic Components

ECWHA3C682J
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.1 mm
JESD-609 Code
e3
Length
17.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6.1 mm
Want to compare parts?
  1. ECWHA3C682J
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7024, RADIAL LEADED
    VS

Alternate Parts for ECWHA3C682J

This table gives cross-reference parts and alternative options found for ECWHA3C682J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWHA3C682J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECWHA3C682JC Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7024, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECWHA3C682J vs ECWHA3C682JC

Related Parts for ECWHA3C682J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWHA3C682J by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWHA3C682J by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWHA3C682J would you like to use for your alert(s)?
  • Please alert me when ECWHA3C682J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWHA3C682J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWHA3C682J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWHA3C682J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWHA3C682J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWHA3C682J by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: