-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.0033uF, Through Hole Mount, 7022, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3013
|
Avnet Americas | Cap Film 0.0033uF 1600V PP 3% (17.8 X 5.6 X 13.4mm) Radial 10mm 105°C Ammo Pack - Bulk (Alt: 49W3013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 1729 Partner Stock |
|
$0.3230 / $0.6350 | Buy Now |
DISTI #
ECW-HA3C332HB
|
Avnet Americas | Cap Film 0.0033uF 1600V PP 3% (17.8 X 5.6 X 13.4mm) Radial 10mm 105°C Ammo Pack - Bulk (Alt: ECW-HA3C332HB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1476 / $0.1671 | Buy Now |
|
Quest Components | 2400 |
|
$0.2304 / $0.5760 | Buy Now | |
DISTI #
ECWHA3C332HB
|
TME | Capacitor: polypropylene, ECWH, 0.0033uF, 17.8x5.6x13.4mm, THT Min Qty: 2000 | 0 |
|
$0.1670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWHA3C332HB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWHA3C332HB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.0033uF, Through Hole Mount, 7022, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.4 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |
This table gives cross-reference parts and alternative options found for ECWHA3C332HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWHA3C332HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWHA3C332HQ | Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.0033uF, Through Hole Mount, 7022, RADIAL LEADED | Panasonic Electronic Components | ECWHA3C332HB vs ECWHA3C332HQ |