ECWH8183RHA
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.018uF, Through Hole Mount, 6226, RADIAL LEADED, ROHS COMPLIANT

Overview of ECWH8183RHA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECWH8183RHA by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECWH8183RHA
TME Capacitor: polypropylene, ECWH, 0.018uF, 15.7x6.6x16mm, THT, ±3% Min Qty: 500 0
  • 500 $0.2840
$0.2840 RFQ

CAD Models for ECWH8183RHA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWH8183RHA by Panasonic Electronic Components

ECWH8183RHA
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
15.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
3%
Rated (DC) Voltage (URdc)
800 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6.6 mm
Want to compare parts?
  1. ECWH8183RHA
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.018uF, Through Hole Mount, 6226, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWH8183RHA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWH8183RHA by Panasonic Electronic Components

  • Please alert me when ECWH8183RHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWH8183RHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWH8183RHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWH8183RHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWH8183RHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWH8183RHA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: