-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount, 6121, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECWH8103HAB
|
TME | Capacitor: polypropylene, ECWH, 0.01uF, 15.4x5.4x14.8mm, THT, ±3% Min Qty: 3000 | 0 |
|
$0.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWH8103HAB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH8103HAB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount, 6121, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.8 mm | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.4 mm |
This table gives cross-reference parts and alternative options found for ECWH8103HAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWH8103HAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECWH8103HAQ | Panasonic Electronic Components | Check for Price | Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount, 6121, RADIAL LEADED | ECWH8103HAB vs ECWH8103HAQ |
ECWH8103RHA | Panasonic Electronic Components | $0.2981 | Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.01uF, Through Hole Mount, 6121, RADIAL LEADED, ROHS COMPLIANT | ECWH8103HAB vs ECWH8103RHA |