ECWH12363HVC
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.036uF, Through Hole Mount, 9139, RADIAL LEADED, ROHS COMPLIANT

Overview of ECWH12363HVC by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECWH12363HVC by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECWH12363HVC by Panasonic Electronic Components

ECWH12363HVC
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
FLAME PROOF, NON-INDUCTIVE
Capacitance
0.036 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
19 mm
Length
23 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
3%
Rated (DC) Voltage (URdc)
1250 V
Surface Mount
NO
Terminal Pitch
20 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. ECWH12363HVC
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.036uF, Through Hole Mount, 9139, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECWH12363HVC

This table gives cross-reference parts and alternative options found for ECWH12363HVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWH12363HVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECWH12363RHV Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.036uF, Through Hole Mount, 9139, RADIAL LEADED Panasonic Electronic Components ECWH12363HVC vs ECWH12363RHV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWH12363HVC by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWH12363HVC by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWH12363HVC would you like to use for your alert(s)?
  • Please alert me when ECWH12363HVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWH12363HVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWH12363HVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWH12363HVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWH12363HVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWH12363HVC by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: