-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6945
|
Newark | Cap, 1.5Uf, 450V, Film, Radial, Capacitance:1.5Μf, Voltage Rating:450V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:Ecwfe Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Panasonic ECWFE2W155QL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 484 |
|
$0.6630 / $1.1300 | Buy Now |
DISTI #
ECW-FE2W155QL
|
Avnet Americas | Film Capacitor, 1.5 uF, 84 V, 450 V, ? 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2W155QL) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3675 / $0.4004 | Buy Now |
DISTI #
ECWFE2W155QL
|
TME | Capacitor: polypropylene, ECWFE, 1.5uF, 31x9x19mm, THT, ±10% Min Qty: 300 | 0 |
|
$0.4750 | RFQ |
DISTI #
ECWFE2W155QL
|
Avnet Abacus | (Alt: ECWFE2W155QL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFE2W155QL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFE2W155QL
Panasonic Electronic Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for ECWFE2W155QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFE2W155QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWFE2W155Q8 | Film Capacitor, | Panasonic Electronic Components | ECWFE2W155QL vs ECWFE2W155Q8 |